Littelfuse 3A F Glass Cartridge Fuse, 6.3 x 32mm

Bulk discount available

Subtotal (1 pack of 10 units)*

$18.73

(exc. GST)

$20.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 130 unit(s) ready to ship
  • Plus 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90$1.873$18.73
100 - 490$1.849$18.49
500 +$1.522$15.22

*price indicative

RS Stock No.:
769-0102
Mfr. Part No.:
0312003.HXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

3A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

UL Class

UL 248-14

Series

312

Littelfuse 312/318 Series Fast Acting Fuses


The 312/318 series of 3AG fast acting fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance. The 312/318 series of fast acting fuses are used as supplementary protection in appliances or utilization equipment to offer protection for internal circuits or components.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Related links