Schurter 2A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 167-8597
- Mfr. Part No.:
- 34.5131
- Brand:
- Schurter
40 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.527
You pay
$2.403
(exc. GST)
$2.643
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $2.403 | $24.03 |
500 - 2490 | $2.344 | $23.44 |
2500 + | $2.26 | $22.60 |
*price indicative
- RS Stock No.:
- 167-8597
- Mfr. Part No.:
- 34.5131
- Brand:
- Schurter
Legislation and Compliance
Product Details
Fast-acting fuses - FSF series - 6.3 x 32 mm (UL)
Low breaking capacity.
Glass cartridge, protected terminals.
Glass cartridge, protected terminals.
Approvals
UL and CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
UL Class | UL 248-14 |
Series | FSF 6.3x32 |
Related links
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 2A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 25mm
- Schurter 2A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2A F Ceramic Cartridge Fuse, 6.3 x 32mm