Littelfuse 125mA F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 541-4280
- Mfr. Part No.:
- 0217.125MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
$16.85
(exc. GST)
$18.54
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.685 | $16.85 |
| 100 - 490 | $1.673 | $16.73 |
| 500 + | $1.639 | $16.39 |
*price indicative
- RS Stock No.:
- 541-4280
- Mfr. Part No.:
- 0217.125MXP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 125mA | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | F | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Series | 217 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 125mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed F | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series 217 | ||
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
Approvals
7777
Related links
- Mersen 125mA F Glass Cartridge Fuse, 5 x 20mm
- Eaton 125mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 125mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1.25A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 15A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 4A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 160mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2.5A F Glass Cartridge Fuse, 5 x 20mm
