Littelfuse 125mA T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 541-2919
- Mfr. Part No.:
- 0218.125MXP
- Brand:
- Littelfuse
Bulk discount available
Subtotal (1 pack of 10 units)*
$25.91
(exc. GST)
$28.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 290 unit(s) ready to ship
- Plus 3,380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $2.591 | $25.91 |
| 500 - 2490 | $2.569 | $25.69 |
| 2500 + | $2.517 | $25.17 |
*price indicative
- RS Stock No.:
- 541-2919
- Mfr. Part No.:
- 0218.125MXP
- Brand:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Current Rating | 125mA | |
| Fuse Size | 5 x 20mm | |
| Fuse Speed | T | |
| Voltage Rating | 250V ac | |
| Body Material | Glass | |
| Series | 218 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Current Rating 125mA | ||
Fuse Size 5 x 20mm | ||
Fuse Speed T | ||
Voltage Rating 250V ac | ||
Body Material Glass | ||
Series 218 | ||
- COO (Country of Origin):
- CN
This glass cartridge fuse is ideal for providing protection to devices or internal circuits. They are deliberately weaker components which, when too much current is drawn, will blow.
Features:
Glass cartridge
5 x 20 mm cartridge size
T Speed Rating
Anti-surge
Low Breaking Capacity
Features:
Glass cartridge
5 x 20 mm cartridge size
T Speed Rating
Anti-surge
Low Breaking Capacity
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Approvals
VDE, SEMKO, BSI, UL, CSA
Related links
- Schurter 125mA T Glass Cartridge Fuse, 5 x 20mm
- Eaton 125mA T Glass Cartridge Fuse, 5 x 20mm
- Mersen 125mA T Glass Cartridge Fuse, 5 x 20mm
- RS PRO 125mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 125mA F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 100mA T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 1.6A T Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 630mA T Glass Cartridge Fuse, 5 x 20mm
