Littelfuse 2.5A F Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 769-0133
- Mfr. Part No.:
- 021702.5TXP
- Brand:
- Littelfuse
75 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.558
(exc. GST)
$0.614
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.558 | $13.95 |
125 - 225 | $0.541 | $13.525 |
250 - 600 | $0.525 | $13.125 |
625 - 1225 | $0.51 | $12.75 |
1250 + | $0.494 | $12.35 |
*price indicative
- RS Stock No.:
- 769-0133
- Mfr. Part No.:
- 021702.5TXP
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Quick Acting (F) LBC - Glass Bodied , 5 x 20
Professional range of glass bodied fast blow fuses available in a variety of current ratings.Cooper Bussmann glass bodied fuses are ideal for protection of electrical circuits and consumer appliances.
Breaking capacity @ 250Vac:
35A or Fuse rating x10, whichever is the greater
35A or Fuse rating x10, whichever is the greater
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Series | 217 |
Related links
- Littelfuse 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Schurter 2.5A F Glass Cartridge Fuse, 5 x 20mm
- RS PRO 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Eaton 2.5A F Glass Cartridge Fuse, 5 x 20mm
- Littelfuse 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 2.5A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 1.25A F Glass Cartridge Fuse, 5 x 20mm