Mersen 3.15A T Glass Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 816-8949
- Mfr. Part No.:
- X090548
- Brand:
- Mersen
370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.128
(exc. GST)
$1.241
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.128 | $11.28 |
50 + | $0.929 | $9.29 |
*price indicative
- RS Stock No.:
- 816-8949
- Mfr. Part No.:
- X090548
- Brand:
- Mersen
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mersen 5ST Time Lag 5x20mm fuse
Glass Body 5 x 20 mm
Time Lag, low breaking capacity
Time Lag, low breaking capacity
Approvals
VDE, SA, UL
Standards
IEC
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- Littelfuse 3.15A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 3.15A T Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 3.15A T Glass Cartridge Fuse, 5 x 20mm
- Schurter 3.15A T Glass Cartridge Fuse, 5 x 20mm
- Eaton 3.15A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 3.15A 5SF Glass Cartridge Fuse, 5 x 20mm
- Mersen 1A T Glass Cartridge Fuse, 5 x 20mm
- Mersen 800mA T Glass Cartridge Fuse, 5 x 20mm