Socomec 20A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 252-5314
- Mfr. Part No.:
- 60130020
- Brand:
- Socomec
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.158
(exc. GST)
$2.374
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.158 | $21.58 |
*price indicative
- RS Stock No.:
- 252-5314
- Mfr. Part No.:
- 60130020
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Socomec NFC-DIN industrial fuselink having current rating of 20A. The industrial fuses protect installations and people from overcurrents for any low voltage electrical circuit. It is mainly used in motor protection and cable & device protection.
High level performances
High reliability
Improved safety
High reliability
Improved safety
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V |
Related links
- Socomec 20A Cartridge Fuse, 10 x 38mm
- Socomec 20A Cartridge Fuse, 14 x 51mm
- Fluke 20A Cartridge Fuse, 10 x 38mm
- Siemens 20A Cartridge Fuse, 10 x 38mm
- Phoenix Contact 20A Cartridge Fuse, 10 x 38mm
- Eaton 20A Ceramic Cartridge Fuse, 10 x 38mm
- Socomec 20A F Cartridge Fuse, 14 x 51mm
- Schurter 20A T Ceramic Cartridge Fuse, 10 x 38mm