Socomec 20A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 122-5267
- Mfr. Part No.:
- 60120020
- Manufacturer:
- Socomec
View all Cartridge Fuses
70 In AU stock for next working day delivery
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.114
(exc. GST)
$2.325
(inc. GST)
units | Per unit | Per Pack* |
10 + | $2.114 | $21.14 |
*price indicative |
- RS Stock No.:
- 122-5267
- Mfr. Part No.:
- 60120020
- Manufacturer:
- Socomec
- COO (Country of Origin):
- ES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
10x38 Type gG
Specifications
Attribute | Value |
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Overall Length | 38mm |
Diameter | 10mm |
Overall Dimensions | 10 x 38mm |
Application Category | gG |
Fuse Standard | IEC 60269-1, IEC 60269-2 |