20A Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 729-6703
- Mfr. Part No.:
- 643684
- Manufacturer:
- Fluke
Available for back order. Estimated for despatch 21/04/2023, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$25.50
(exc. GST)
$28.05
(inc. GST)
units | Per unit |
1 + | $25.50 |
- RS Stock No.:
- 729-6703
- Mfr. Part No.:
- 643684
- Manufacturer:
- Fluke
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Specifications
Attribute | Value |
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Voltage Rating | 600V |