SIBA 20A Ceramic Cartridge Fuse, 10 x 38mm
- RS Stock No.:
- 768-6112
- Mfr. Part No.:
- 5022526.20
- Manufacturer:
- SIBA
View all Cartridge Fuses
6 In AU stock for next working day delivery
285 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$20.62
(exc. GST)
$22.68
(inc. GST)
units | Per unit |
1 - 24 | $20.62 |
25 - 99 | $20.44 |
100 + | $20.10 |
- RS Stock No.:
- 768-6112
- Mfr. Part No.:
- 5022526.20
- Manufacturer:
- SIBA
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Photovoltaic Fuses
Photovoltaic high performance fuses are specifically designed for the protection of photovoltaic systems.
Photovoltaic Fuses and Accessories
Specifications
Attribute | Value |
Current Rating | 20A |
Fuse Size | 10 x 38mm |
Voltage Rating | 600V dc |
Body Material | Ceramic |
Application Category | gPV, gR |
Series | URZ |