Mersen 6A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- RS Stock No.:
- 247-2914
- Mfr. Part No.:
- V201291 / FR8GG40V6I
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$43.23
(exc. GST)
$47.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $43.23 | $4.323 |
| 5 + | $38.91 | $3.891 |
*price indicative
- RS Stock No.:
- 247-2914
- Mfr. Part No.:
- V201291 / FR8GG40V6I
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Cartridge Fuse | |
| Current Rating | 6A | |
| Fuse Size | 8.5 x 31.5 mm | |
| Fuse Speed | GG | |
| Voltage | 400V ac | |
| Overall Length | 31.5mm | |
| Body Material | Ceramic | |
| Application Category | Low Voltage IEC Fuse | |
| Fuse Characteristics | gG | |
| Series | 8x31 gG 400VAC | |
| Diameter | 8.4mm | |
| Standards/Approvals | IEC 60269-1/2 | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Cartridge Fuse | ||
Current Rating 6A | ||
Fuse Size 8.5 x 31.5 mm | ||
Fuse Speed GG | ||
Voltage 400V ac | ||
Overall Length 31.5mm | ||
Body Material Ceramic | ||
Application Category Low Voltage IEC Fuse | ||
Fuse Characteristics gG | ||
Series 8x31 gG 400VAC | ||
Diameter 8.4mm | ||
Standards/Approvals IEC 60269-1/2 | ||
- COO (Country of Origin):
- TN
The Mersen type gG NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - gG
Related links
- Mersen 25A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 16A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 4A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 2A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 500mA GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 6A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 10A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 8A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
