Mersen 8A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- RS Stock No.:
- 247-2747
- Mfr. Part No.:
- F200749 / FR8AM40V8
- Brand:
- Mersen
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$32.80
(exc. GST)
$36.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $32.80 | $3.28 |
| 5 + | $29.50 | $2.95 |
*price indicative
- RS Stock No.:
- 247-2747
- Mfr. Part No.:
- F200749 / FR8AM40V8
- Brand:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Cartridge Fuse | |
| Current Rating | 8A | |
| Fuse Size | 8.5 x 31.5 mm | |
| Fuse Speed | AM | |
| Voltage | 400V ac | |
| Body Material | Ceramic | |
| Overall Length | 31.5mm | |
| Fuse Characteristics | aM | |
| Series | Ferrule fuse-links | |
| Diameter | 8.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Cartridge Fuse | ||
Current Rating 8A | ||
Fuse Size 8.5 x 31.5 mm | ||
Fuse Speed AM | ||
Voltage 400V ac | ||
Body Material Ceramic | ||
Overall Length 31.5mm | ||
Fuse Characteristics aM | ||
Series Ferrule fuse-links | ||
Diameter 8.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Mersen type aM NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.
Double indicator
Lead free contact blades
Fuse Speed - aM
Related links
- Mersen 10A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 4A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 6A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 2A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 1A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 25A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 6A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 16A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
