Mersen 10A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

$31.19

(exc. GST)

$34.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$31.19$3.119
5 +$28.06$2.806

*price indicative

RS Stock No.:
247-2929
Mfr. Part No.:
W201292 / FR8AM40V10
Brand:
Mersen
Find similar products by selecting one or more attributes.
Select all

Brand

Mersen

Product Type

Cartridge Fuse

Current Rating

10A

Fuse Size

8.5 x 31.5 mm

Fuse Speed

AM

Voltage

400V ac

Body Material

Ceramic

Overall Length

31.5mm

Fuse Characteristics

aM

Series

Ferrule fuse-links

Diameter

8.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Mersen type aM NH fuse-links are full range breaking capacity fuse-links and are used to protect cables and equipment. They can interrupt any current surge, from The lowest fusing current up to their breaking capacity, and so can be used alone as protection. They also protect electrical devices and industrial set-ups from The electrodynamic effects of very high short-circuit currents.

Double indicator

Lead free contact blades

Fuse Speed - aM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy