- RS Stock No.:
- 209-9420
- Mfr. Part No.:
- 8020.2051
- Brand:
- Schurter
On back order for despatch 08/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$13.78
(exc. GST)
$15.16
(inc. GST)
Units | Per unit |
1 - 2 | $13.78 |
3 + | $13.59 |
- RS Stock No.:
- 209-9420
- Mfr. Part No.:
- 8020.2051
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schurter EV Fuses has High breaking capacity up to 50 kA @ 1000 VDC. Applications- Battery Management System, On-Board Battery Charger, DC/DC Converters Air-Conditioning Compressor PCT Heater.
Manifold mounting versions.
Designed for electric vehicles.
Designed for electric vehicles.
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 1000V dc |
Body Material | Ceramic |
Fuse Standard | EV Fuse |