- RS Stock No.:
- 174-0629
- Mfr. Part No.:
- 0215015.MXP
- Brand:
- Wickmann
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$2.679
(exc. GST)
$2.947
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $2.679 | $53.58 |
*price indicative |
- RS Stock No.:
- 174-0629
- Mfr. Part No.:
- 0215015.MXP
- Brand:
- Wickmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The 215 series is 5x20, Ceramic body, Time-Lag type Cartridge fuse. With the extension into higher current ratings beyond existing 12A, from 15A up to 25A in cartridge version, in particular for 20A and 25A, it offers designers better flexibility in circuit protection design for high current applications. The 215 Series has remarkable interrupting capability at operating voltage of 250VAC.In addition, it can be used in AC applications, and it provides a smaller footprint of 5 x 20mm as compared to 6.3 x 32mm for same applications.
Features:
Offer high ampere ratings
Provide remarkable interrupting capacity
Applications:
Primary and Secondary protection for White Goods, UPS/Power Supplies, High current applications
Offer high ampere ratings
Provide remarkable interrupting capacity
Applications:
Primary and Secondary protection for White Goods, UPS/Power Supplies, High current applications
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | 215 |
Fuse Standard | IEC, RoHS |