Littelfuse 15A T Ceramic Cartridge Fuse, 6.3 x 32mm

Bulk discount available

Subtotal (1 pack of 10 units)*

$27.67

(exc. GST)

$30.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 490$2.767$27.67
500 - 2490$2.714$27.14
2500 +$2.601$26.01

*price indicative

Packaging Options:
RS Stock No.:
738-2829
Mfr. Part No.:
0326015.MXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

15A

Fuse Size

6.3 x 32mm

Fuse Speed

T

Voltage Rating

250V ac

Body Material

Ceramic

Series

326

Littelfuse 326 Series 6.3x32mm


The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.

Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free

Approvals

UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links