RS PRO 2A F Glass Cartridge Fuse, 6.3 x 32mm
- RS Stock No.:
- 668-6035
- Brand:
- RS PRO
70 In AU stock for next working day delivery
2500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.727
(exc. GST)
$0.80
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.727 | $7.27 |
500 - 2490 | $0.718 | $7.18 |
2500 + | $0.59 | $5.90 |
*price indicative
- RS Stock No.:
- 668-6035
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Quick Acting (F) LBC - Glass Bodied 6.3 x 32
Fast Acting fuses suitable for a broad range of application requirements offering continually reliable performance as well as cost-effective circuit protection.
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Glass |
Related links
- Schurter 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Mersen 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 32mm
- Littelfuse 2A F Glass Cartridge Fuse, 6.3 x 32mm
- SIBA 2A F Glass Cartridge Fuse, 6.3 x 32mm
- RS PRO 2A F Ceramic Cartridge Fuse, 6.3 x 32mm
- RS PRO 2A T Glass Cartridge Fuse, 6.3 x 32mm
- Eaton 2A F Glass Cartridge Fuse, 6.3 x 25mm