Littelfuse 80mA Glass Cartridge Fuse, 5 x 20 mm
- RS Stock No.:
- 552-257
- Distrelec Article No.:
- 304-54-407
- Mfr. Part No.:
- 0218008.TXP
- Brand:
- Littelfuse
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$107.15
(exc. GST)
$117.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $107.15 | $1.072 |
*price indicative
- RS Stock No.:
- 552-257
- Distrelec Article No.:
- 304-54-407
- Mfr. Part No.:
- 0218008.TXP
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Cartridge Fuse | |
| Current Rating | 80mA | |
| Fuse Size | 5 x 20 mm | |
| Voltage | 250V | |
| Body Material | Glass | |
| Application Category | Supplementary Protection in Appliance or Utilization Equipment to Provide individual Protection for Components or internal Circuits | |
| Fuse Characteristics | Time Lag | |
| Minimum Operating Temperature | -55°C | |
| Series | 218 | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 5.2mm | |
| Standards/Approvals | CCC, KC, PS E, VDE | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Cartridge Fuse | ||
Current Rating 80mA | ||
Fuse Size 5 x 20 mm | ||
Voltage 250V | ||
Body Material Glass | ||
Application Category Supplementary Protection in Appliance or Utilization Equipment to Provide individual Protection for Components or internal Circuits | ||
Fuse Characteristics Time Lag | ||
Minimum Operating Temperature -55°C | ||
Series 218 | ||
Maximum Operating Temperature 125°C | ||
Diameter 5.2mm | ||
Standards/Approvals CCC, KC, PS E, VDE | ||
- COO (Country of Origin):
- CN
Related links
- Littelfuse Cartridge Fuse
- Littelfuse 12A T Ceramic Cartridge Fuse, 5 x 20 mm
- Littelfuse 2A F Ceramic Cartridge Fuse, 5 x 20 mm
- Littelfuse 16A F Ceramic Cartridge Fuse, 5 x 20 mm
- Littelfuse 1.25A Cartridge Fuse
- Littelfuse 5A F Melamine Cartridge Fuse, 10 x 38 mm
- Littelfuse 200mA T Ceramic Cartridge Fuse, 5 x 20 mm
- Cable Sleeving Tools
