Littelfuse 16A F Ceramic Cartridge Fuse, 5 x 20mm
- RS Stock No.:
- 769-0039
- Mfr. Part No.:
- 0216016.TXP
- Brand:
- Littelfuse
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.609
(exc. GST)
$2.87
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $2.609 | $26.09 |
*price indicative
- RS Stock No.:
- 769-0039
- Mfr. Part No.:
- 0216016.TXP
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quick Acting (F) HBC– Ceramic , 5 x 20mm
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Very high breaking capacity
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Good mechanical/vibration characteristics
Ceramic cartridge bodies are sand filled
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | 216 |
Related links
- Littelfuse 2A F Ceramic Cartridge Fuse, 5 x 20mm
- RS PRO 16A F Ceramic Cartridge Fuse, 5 x 20mm
- SIBA 16A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 12A T Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 12.5A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 5A F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 800mA F Ceramic Cartridge Fuse, 5 x 20mm
- Littelfuse 8A F Ceramic Cartridge Fuse, 5 x 20mm