Littelfuse 80A Red Bolt Down Car Fuse, 32V dc
- RS Stock No.:
- 787-4407
- Mfr. Part No.:
- 0298080.ZXEH
- Brand:
- Littelfuse
Bulk discount available
Price (ex. GST) Each
$10.79
(exc. GST)
$11.87
(inc. GST)
204 In Global stock for delivery within 10 working day(s)
Units | Per unit |
1 - 9 | $10.79 |
10 - 99 | $10.67 |
100 + | $10.52 |
- RS Stock No.:
- 787-4407
- Mfr. Part No.:
- 0298080.ZXEH
- Brand:
- Littelfuse
- COO (Country of Origin):
- MX
Related links
- Littelfuse 125A Green Bolt Down Car Fuse, 32V dc
- Littelfuse 200A Blue Bolt Down Car Fuse, 32V dc
- Littelfuse 100A Yellow Bolt Down Car Fuse, 32V dc
- Littelfuse 150A Orange Bolt Down Car Fuse, 32V dc
- Littelfuse 250A Pink Bolt Down Car Fuse, 32V dc
- Littelfuse 40A Green Bolt Down Car Fuse, 32V dc
- Littelfuse 80A Natural Blade Car Fuse, 32V dc
- Wickmann 500A Bolt Down Car Fuse, 32V dc