Wickmann 20A Black Car Fuse

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$51.97

(exc. GST)

$57.17

(inc. GST)

RS Stock No.:
174-0211
Mfr. Part No.:
01550300Z
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Current Rating

20 A

Colour

Black

Product Type

Car Fuse

Blade Size

ATO

Height

37.1 mm

Length

30.5 mm

Series

155

Width

10.2 mm

Fuse holders for automotive style fuses including MINI, ATO, MAXI, MIDI, MEGA, JCASE and Universal Glass Fuses. Fuseholders are available for In-Line, Bolt-Down, Panel Mount and PCB applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy