KEMET Clip for use with 65 mm Dia Capacitor Metal
- RS Stock No.:
- 172-6728
- Mfr. Part No.:
- 2738
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$247.00
(exc. GST)
$272.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | $2.47 | $247.00 |
| 500 + | $2.223 | $222.30 |
*price indicative
- RS Stock No.:
- 172-6728
- Mfr. Part No.:
- 2738
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor Mounting Clip | |
| Accessory Type | Clip | |
| For Use With | 65 mm Dia Capacitor | |
| Material | Metal | |
| Clip Diameter | 65mm | |
| Diameter | 65mm | |
| Compatible Capacitor Diameter | 65mm | |
| Standards/Approvals | RoHS | |
| Compatible Capacitor Shapes | Round | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor Mounting Clip | ||
Accessory Type Clip | ||
For Use With 65 mm Dia Capacitor | ||
Material Metal | ||
Clip Diameter 65mm | ||
Diameter 65mm | ||
Compatible Capacitor Diameter 65mm | ||
Standards/Approvals RoHS | ||
Compatible Capacitor Shapes Round | ||


Mounting Kits
These Kemet brand durable steel clamps are used to hold capacitor components securely in place, protecting the component connection from physical stress such as vibration. The steel is zinc plated to protect against corrosion, resulting in enhanced longevity and performance.
Accessories
This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.
Note
Screws and nuts are not supplied. The diameter is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.
Related links
- KEMET Clip for use with 65 mm Dia Capacitor Metal
- KEMET Clip for use with 35 mm Dia Capacitor Metal
- KEMET Clip for use with 76 mm Dia. Capacitor Metal
- KEMET Clip for use with 50 mm Dia Capacitor Metal
- KEMET Clip for use with 51 mm Dia Capacitor
- KEMET Clip for use with 76 mm Dia Capacitor
- Essentra Clip for use with 9.5 mm Dia. Capacitor
- Essentra Clip for use with 7.9 mm Dia. Capacitor
