KEMET, Through Hole Polypropylene Capacitor Kit 110
- RS Stock No.:
- 912-5467
- Mfr. Part No.:
- FILM ENG KIT 20
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 912-5467
- Mfr. Part No.:
- FILM ENG KIT 20
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Kit Contents | Polypropylene Radial Film Capacitor | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 110 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Polypropylene | |
| Kit Type | Polypropylene Film Capacitor Sample Kit | |
| Maximum Voltage | 310V ac | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kit Contents Polypropylene Radial Film Capacitor | ||
Product Type Capacitor Kit | ||
Number of Pieces 110 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Polypropylene | ||
Kit Type Polypropylene Film Capacitor Sample Kit | ||
Maximum Voltage 310V ac | ||
Standards/Approvals No | ||
KEMET Film ENG KIT 20
Class X2 Metallised Polypropylene Film Capacitor Sample Kit
Applications in Air Conditioning Line EMI suppression
There are 10 pieces per part
See data sheet for kit contents
Related links
- KEMET, Through Hole Polypropylene Capacitor Kit 22
- KEMET, Surface Mount Tantalum Capacitor Kit 20
- KEMET, Through Hole Paper Capacitor Kit 5
- KEMET, Through Hole Polyester Capacitor Kit 22
- KEMET, Through Hole Paper Capacitor Kit 10
- KEMET, Through Hole Aluminium Capacitor Kit 80
- KEMET, Through Hole Aluminium Capacitor Kit 82
- Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15
