KEMET, Through Hole Polypropylene Capacitor Kit 22
- RS Stock No.:
- 166-3230
- Mfr. Part No.:
- FLM ENG KIT 22
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-3230
- Mfr. Part No.:
- FLM ENG KIT 22
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Capacitor Kit | |
| Kit Contents | Sample Kit Contents | |
| Number of Pieces | 22 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Polypropylene | |
| Minimum Voltage | 160V dc | |
| Kit Type | Polyester Capacitor Kit | |
| Maximum Voltage | 2000V dc | |
| Standards/Approvals | No | |
| Minimum Capacitance | 0.00047μF | |
| Maximum Capacitance | 4.7μF | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Capacitor Kit | ||
Kit Contents Sample Kit Contents | ||
Number of Pieces 22 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Polypropylene | ||
Minimum Voltage 160V dc | ||
Kit Type Polyester Capacitor Kit | ||
Maximum Voltage 2000V dc | ||
Standards/Approvals No | ||
Minimum Capacitance 0.00047μF | ||
Maximum Capacitance 4.7μF | ||
- COO (Country of Origin):
- MK
The KEMET FLM ENG KIT 22 is a through hole mounting type Polypropylene Pulse/High Frequency Capacitors metallized Film.
Dielectric material Polypropylene
Related links
- KEMET, Through Hole Polyester Capacitor Kit 22
- KEMET, Through Hole Polypropylene Capacitor Kit 110
- KEMET, Surface Mount Tantalum Capacitor Kit 140 pieces
- KEMET, Through Hole Aluminium Capacitor Kit 82
- KEMET, Through Hole Paper Capacitor Kit 5
- KEMET, Through Hole Paper Capacitor Kit 10
- KEMET, Through Hole Aluminium Capacitor Kit 80
- Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15
