Wurth Elektronik, Surface X5R, X7R Capacitor Kit 720

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 kit)*

$370.22

(exc. GST)

$407.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Kit(s)
Per Kit
Saving
1 - 4$370.22-
5 - 9$362.802%
10 +$351.924%

*price indicative

RS Stock No.:
871-1717
Distrelec Article No.:
304-02-538
Mfr. Part No.:
885080
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Kit Contents

Multilayer Ceramic Chip Capacitors 1206 / 1210 / 1812

Product Type

Capacitor Kit

Number of Pieces

720

Mount Type

Surface

Automotive Standard

No

Dielectric

X5R, X7R

Minimum Voltage

6.3V

Kit Type

Ceramic Capacitor Kit

Maximum Voltage

50V

Standards/Approvals

No

Minimum Capacitance

1μF

Maximum Capacitance

100μF

Wurth 1206,1210,1812 SMD MLCC Design Kit, WCAP-CSGP Series


Capacitance Range: 1000pF to 100μF

Rated Voltages: 6.3V, 10V, 16V, 25V, 50V

Dielectrics: NPO, X7R, X5R

Termination: Cu/Ni/Sn

Please see data sheet for kit contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy