KEMET, Surface Ceramic Capacitor Kit 30
- RS Stock No.:
- 867-5447
- Mfr. Part No.:
- CER ENG KIT 28
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$113.07
(exc. GST)
$124.38
(inc. GST)
- RS Stock No.:
- 867-5447
- Mfr. Part No.:
- CER ENG KIT 28
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Kit Contents | Capacitors | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 30 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Dielectric | Ceramic | |
| Minimum Voltage | 6.3V dc | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 100V dc | |
| Maximum Capacitance | 2.2μF | |
| Minimum Capacitance | 10pF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Kit Contents Capacitors | ||
Product Type Capacitor Kit | ||
Number of Pieces 30 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Dielectric Ceramic | ||
Minimum Voltage 6.3V dc | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 100V dc | ||
Maximum Capacitance 2.2μF | ||
Minimum Capacitance 10pF | ||
Standards/Approvals No | ||
KEMET Engineering Kit 28
C0G, X7R and X5R Dielectrics
EIA 0402 Case Size
There are 100 pieces per part
Please see data sheet for the kit contents
Related links
- KEMET, Surface Mount Ceramic Capacitor Kit 28
- KEMET, Surface Mount Ceramic Capacitor Kit 1050
- KEMET, Surface Mount Ceramic Capacitor Kit 17
- KEMET, Surface Mount Ceramic Capacitor Kit 1850
- KEMET, Surface Mount Ceramic Capacitor Kit 40
- KEMET, Surface Mount Ceramic Capacitor Kit 1150
- KEMET, Surface Mount Ceramic Capacitor Kit 29
- KEMET, Surface Mount Aluminium Capacitor Kit 80

