Nova, Surface Ceramic Dielectric Capacitor Kit 6030
- RS Stock No.:
- 487-4007
- Mfr. Part No.:
- SMC-36
- Brand:
- Nova
Subtotal (1 unit)*
$320.89
(exc. GST)
$352.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 01 December 2026
- Plus 3 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.89 |
*price indicative
- RS Stock No.:
- 487-4007
- Mfr. Part No.:
- SMC-36
- Brand:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Kit Contents | Ceramic Chip Capacitor | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 6030 | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Polarity | Non-Polar | |
| Dielectric | Ceramic Dielectric | |
| Minimum Voltage | 10V | |
| Kit Type | Ceramic Capacitor Kit | |
| Maximum Voltage | 50V | |
| Maximum Capacitance | 1μF | |
| Minimum Capacitance | 0.5pF | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Kit Contents Ceramic Chip Capacitor | ||
Product Type Capacitor Kit | ||
Number of Pieces 6030 | ||
Mount Type Surface | ||
Automotive Standard No | ||
Polarity Non-Polar | ||
Dielectric Ceramic Dielectric | ||
Minimum Voltage 10V | ||
Kit Type Ceramic Capacitor Kit | ||
Maximum Voltage 50V | ||
Maximum Capacitance 1μF | ||
Minimum Capacitance 0.5pF | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Ceramic Chip Capacitor kit SMC-36
From Nova, this sample kit contains 6030 chip ceramic capacitors. The kit is supplied in a transparent plastic package with the capacitors neatly compartmentalized by size for selection convenience.
Features and Benefits:
• Type/Make: MLCC 0603 / Yageo Europe
• Operating voltage: 50V(dc) (COG/X7R) 16-50V(dc) (Y5V)
• Tolerance: 5% (COG), 10% (X7R), 20% (Y5V)
• Temperature range: -55 to +125°C (COG/X7R), -25 to +85°C (Y5V)
• Form of delivery: 1 flatpack
• 2 Flap FL 24 / 10: 48 values/total 6030 pieces
The SMC-36 Sample Kit includes:
Chip ceramic capacitor kit
Related links
- Nova, Surface Ceramic Dielectric Capacitor Kit 4800
- Nova, Surface Mount Ceramic Capacitor Kit
- Nova Through Hole 48 Resistor Kit 1110, 10Ω → 1MΩ
- Nova, Through Hole Ceramic Capacitor Kit 600
- Nova, Through Hole Ceramic Capacitor Kit 285
- Nova, Through Hole Ceramic Capacitor Kit 305
- Vishay Single Layer Ceramic Capacitor 200 pF 20kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
- Vishay Single Layer Ceramic Capacitor 440 pF 40kV dc ±20 % N4700 Dielectric Screw 85 °C Max Op. Temp.
