NISSEI, Through Hole Polyester Capacitor Kit 54
- RS Stock No.:
- 182-9889
- Mfr. Part No.:
- MMT Series KIT
- Brand:
- NISSEI
Bulk discount available
View bulk pricing optionsSubtotal (1 kit)*
$833.76
(exc. GST)
$917.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 - 4 | $833.76 |
| 5 + | $750.38 |
*price indicative
- RS Stock No.:
- 182-9889
- Mfr. Part No.:
- MMT Series KIT
- Brand:
- NISSEI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NISSEI | |
| Kit Contents | Metallised Polyester Film Capacitor | |
| Product Type | Capacitor Kit | |
| Number of Pieces | 54 | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Dielectric | Polyester | |
| Minimum Voltage | 50V | |
| Kit Type | Polyester Capacitor Kit | |
| Maximum Voltage | 250V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NISSEI | ||
Kit Contents Metallised Polyester Film Capacitor | ||
Product Type Capacitor Kit | ||
Number of Pieces 54 | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Dielectric Polyester | ||
Minimum Voltage 50V | ||
Kit Type Polyester Capacitor Kit | ||
Maximum Voltage 250V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Operating Temperature: -40 to +85°
Capacitance Values:58
Capacitance Pieces per Value: 10
Case Size: 289 x 220 x 50 mm
Related links
- NISSEI, Through Hole Polyester Capacitor Kit 58
- KEMET, Through Hole Polyester Capacitor Kit 22
- Nova, Through Hole Polyester Capacitor Kit 405
- Nova, Through Hole Polyester Capacitor Kit 440
- NISSEI MMT Polyester Capacitor 15 nF 50 V dc 50V ac, Through Hole
- NISSEI AMZ Polyester Capacitor 150 nF 50 V dc 50V ac, Through Hole
- NISSEI AMZ Polyester Capacitor 150 pF 50 V dc 50V ac, Through Hole
- NISSEI AMZ Polyester Capacitor 150 pF 100 V dc 100V ac, Through Hole
