ifm electronic Capacitive switch, IP69

Subtotal (1 unit)*

$373.58

(exc. GST)

$410.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$373.58

*price indicative

RS Stock No.:
810-0218
Mfr. Part No.:
KT5010
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Capacitive switch

Series

KT5

IP Rating

IP69

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
DE

IFM KT Surface Mount Capacitive Touch Push Buttons


IP69K ingress protection rating

Operating temperature of -40 °C to 85 °C

Wear free button actuation

M8 connector versions available

This range of surfacel mount capacitive push buttons from IFM offers a contactless solution to applications where a traditional mechanical push button may have been used. The contactless Push buttons are designed to meet an IP69K ingress protection rating and a wide temperature range of -40 °C to 85 °C making them highly versatile and suitable for use in industrial environments. Due to the capacitive sensing technology no physical contact or mechanical pressure is needed to actuate the button which reduces the wear and ultimately decreases maintenance cost for the end user.

Zero Force & Opto Touch Switches


Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy