Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-0209
- Mfr. Part No.:
- E12379
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Capacitive switch | |
| Housing Material | Polyamide | |
| Series | KT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Capacitive switch | ||
Housing Material Polyamide | ||
Series KT | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
IFM KT Panel Mount Capacitive Touch Push Button Accessories
This range of accessories are designed for use with the IFM KT panel mount capacitive touch push buttons. The symbol disc's can be used to add a clear concise message to the push buttons indicating their function (Available with markings 'Start','Stop','On' and 'Off'). A rotation lock fixing can be attached behind the panel cover to prevent the button from turning when panel mounted. A protective cover for the capacitive push button unit can be used to additionaly guard the switch head on the user exposed side of the panel when mounted.
Zero Force & Opto Touch Switches
Actuated by sensors using patented Field Effect Technology which converts the touch of the operators hand into an electrical output. The two sensors have to be touched within 0.2 seconds of each other and can differentiate between a person's hand and most solid objects/substances, as well as resistance to accidental actuation via clothing, fluid, splashes etc.,There are built in diagnostic safeguards for power-up protection, foreign object intervention and film/deposit interference which all result in LED indication.
Related links
- ifm electronic Capacitive switch
- ifm electronic Capacitive switch, IP69
- ifm electronic Capacitive Proximity Sensor Green IP67, IP69K
- ifm electronic Capacitive Sensor Capacitive Proximity Sensor, Non-Flush
- RS PRO Capacitive switch Latching NO Illuminated IP68 Brass
- RS PRO Capacitive switch Momentary RGB IP68
- RS PRO Capacitive switch Latching NO Illuminated IP68 Brass
- RS PRO Capacitive switch Latching NO Illuminated IP68 Brass
