Omron Touch Switch Slow Action, IP67

This image is representative of the product range

Subtotal (1 unit)*

$116.35

(exc. GST)

$127.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.35

*price indicative

RS Stock No.:
215-5319
Mfr. Part No.:
D5B-1013
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Touch Switch

Switch Operation

Slow Action

IP Rating

IP67

Series

D5B

Switch Type

Touch Activated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy