Microchip, LIN Transceiver 20 kBd, 8-Pin SOIC
- RS Stock No.:
- 889-5089
- Mfr. Part No.:
- MCP2021-500E/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$303.70
(exc. GST)
$334.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $3.037 | $303.70 |
| 500 + | $2.937 | $293.70 |
*price indicative
- RS Stock No.:
- 889-5089
- Mfr. Part No.:
- MCP2021-500E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 20kBd | |
| Product Type | LIN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Controller | |
| Power Down Mode | Shutdown | |
| Supply Current | 1mA | |
| Mount Type | Surface | |
| Interface Type | LIN, SAE J2602 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 18V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.25mm | |
| Length | 4.9mm | |
| Series | MCP2021 | |
| Width | 3.9mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 20kBd | ||
Product Type LIN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Controller | ||
Power Down Mode Shutdown | ||
Supply Current 1mA | ||
Mount Type Surface | ||
Interface Type LIN, SAE J2602 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 18V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.25mm | ||
Length 4.9mm | ||
Series MCP2021 | ||
Width 3.9mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
MCP2021 LIN Transceivers
The Microchip MCP2021 is a LIN Transceiver that provides a bi-directional, half-duplex communication interface. Designed to provide a communications interface between a Microcontroller and a Local Interconnect Network (LIN) the MCP2021 complies to LIN 1.3, 2.1 and SAE J2602-2 specifications. Integrated is a 50mA Voltage Regulator with a 5 V or 3.3 V output, depending on the model.
Features
Compliant with LIN Bus 1.3, 2.1 and SAE J2602-2 Specifications
Supports Baud Rates up to 20 kBd
43 V Load Dump Protected
Low EMI
Wide Supply Voltage: 6 V to 18 V
Extended Temperature Range: -40 to +125°C
Interface to EUSART and USART
Automatic Thermal Shutdown
On-Chip Voltage Regulator
Two Low-power Modes
