Microchip MCP2003-E/SN, LIN Transceiver 20 kBd, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.43

(exc. GST)

$1.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 42 unit(s) ready to ship from another location
  • Plus 4,843 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$1.43
25 - 49$1.42
50 +$1.40

*price indicative

Packaging Options:
RS Stock No.:
715-4545
Distrelec Article No.:
173-81-768
Mfr. Part No.:
MCP2003-E/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

20kBd

Product Type

LIN Transceiver

Number of Transceivers

2

Sub Type

CAN Controller

Power Down Mode

Sleep

Supply Current

1mA

Mount Type

Surface

Interface Type

SAE J2602, LIN

Package Type

SOIC

Pin Count

8

Minimum Supply Voltage

6V

Maximum Supply Voltage

27V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

125°C

Standards/Approvals

No

Length

4.9mm

Series

MCP2003

Width

3.9mm

Height

1.5mm

Automotive Standard

AEC-Q100

MCP2003/2004 LIN Transceivers


LIN Communication - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy