Microchip MCP2003-E/SN, LIN Transceiver 20 kBd, 8-Pin SOIC
- RS Stock No.:
- 145-9356
- Mfr. Part No.:
- MCP2003-E/SN
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 100 units)*
$132.90
(exc. GST)
$146.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 100 - 400 | $1.329 | $132.90 |
| 500 + | $1.285 | $128.50 |
*price indicative
- RS Stock No.:
- 145-9356
- Mfr. Part No.:
- MCP2003-E/SN
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | LIN Transceiver | |
| Maximum Data Rate | 20kBd | |
| Number of Transceivers | 2 | |
| Sub Type | CAN Controller | |
| Power Down Mode | Sleep | |
| Supply Current | 1mA | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Interface Type | SAE J2602, LIN | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 27V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Series | MCP2003 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type LIN Transceiver | ||
Maximum Data Rate 20kBd | ||
Number of Transceivers 2 | ||
Sub Type CAN Controller | ||
Power Down Mode Sleep | ||
Supply Current 1mA | ||
Mount Type Surface | ||
Package Type SOIC | ||
Interface Type SAE J2602, LIN | ||
Pin Count 8 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 27V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Series MCP2003 | ||
Automotive Standard AEC-Q100 | ||
