STMicroelectronics L9616, CAN Transceiver 1 MBd, 8-Pin SOIC
- RS Stock No.:
- 714-7327
- Mfr. Part No.:
- L9616
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.65
(exc. GST)
$11.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,870 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $2.13 | $10.65 |
*price indicative
- RS Stock No.:
- 714-7327
- Mfr. Part No.:
- L9616
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1MBd | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Shutdown | |
| Supply Current | 80mA | |
| Mount Type | Surface | |
| Interface Type | ISO/DIS 11898 | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 125°C | |
| Width | 4mm | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 1.25mm | |
| Series | L9616 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1MBd | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Shutdown | ||
Supply Current 80mA | ||
Mount Type Surface | ||
Interface Type ISO/DIS 11898 | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 125°C | ||
Width 4mm | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 1.25mm | ||
Series L9616 | ||
Automotive Standard AEC-Q100 | ||
CAN Bus Tranceiver, STMicroelectronics
Bidirectional CAN bus transceiver for signal conditioning and processing with up to megabaud data rates.
CAN Bus (Controller Area Network) Communication
Controller Area Network (CAN or CAN-bus) is a computer network protocol and bus standard designed to allow microcontrollers and devices to communicate with each other without a host computer. It was designed specifically for automotive applications but is now also used in other areas.
CAN transceivers allow protocol layer CAN controllers to access the physical layer bus.
