Infineon TLE62512GXUMA3, CAN Transceiver 1 MBd, 14-Pin DSO
- RS Stock No.:
- 218-6351
- Mfr. Part No.:
- TLE62512GXUMA3
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$5,900.00
(exc. GST)
$6,500.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | $2.36 | $5,900.00 |
| 5000 - 7500 | $2.316 | $5,790.00 |
| 10000 + | $2.266 | $5,665.00 |
*price indicative
- RS Stock No.:
- 218-6351
- Mfr. Part No.:
- TLE62512GXUMA3
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Transceiver | |
| Maximum Data Rate | 1MBd | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Sleep, Standby | |
| Supply Current | 80mA | |
| Interface Type | CAN | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 40V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE6251-2G | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Transceiver | ||
Maximum Data Rate 1MBd | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Sleep, Standby | ||
Supply Current 80mA | ||
Interface Type CAN | ||
Package Type DSO | ||
Pin Count 14 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 40V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE6251-2G | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The Infineon high speed CAN transceiver with wake and failure detection. It is optimized for a high immunity against electromagnetic interference.
Low power consumption
Short circuit proof
