Infineon TLE9261BQXV33XUMA1, CAN Caps 5 Mbps, 48-Pin VQFN
- RS Stock No.:
- 223-8605
- Mfr. Part No.:
- TLE9261BQXV33XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$6,835.00
(exc. GST)
$7,517.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 October 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $2.734 | $6,835.00 | - |
| 12500 + | $2.461 | $6,152.50 | 9% |
*price indicative
- RS Stock No.:
- 223-8605
- Mfr. Part No.:
- TLE9261BQXV33XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | Sleep, Standby | |
| Supply Current | 3mA | |
| Package Type | VQFN | |
| Interface Type | ISO 11898 | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 28V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE9261BQXV33 | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Caps | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode Sleep, Standby | ||
Supply Current 3mA | ||
Package Type VQFN | ||
Interface Type ISO 11898 | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 28V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series TLE9261BQXV33 | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100, AEC-Q101 | ||
The Infineon TLE9261BQXV33 is a monolithic integrated circuit in an exposed pad VQFN-48 power package with lead tip inspection feature to support automatic optical inspection. The device is designed for various CAN automotive applications as main supply for the microcontroller and as interface for a CAN bus network.
Very low quiescent current consumption in stop and sleep mode
Periodic cyclic wake in SBC normal and stop mode
Four high-side outputs
Dedicated supply pin for high-side outputs
Configurable timeout and window watchdog
Over temperature and short circuit protection feature
