Infineon TLE95623QXXUMA1, CAN Caps 5 Mbps, 48-Pin VQFN
- RS Stock No.:
- 233-4411
- Mfr. Part No.:
- TLE95623QXXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.55
(exc. GST)
$32.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | $5.91 | $29.55 |
| 10 - 95 | $5.792 | $28.96 |
| 100 - 245 | $5.678 | $28.39 |
| 250 - 495 | $5.566 | $27.83 |
| 500 + | $5.454 | $27.27 |
*price indicative
- RS Stock No.:
- 233-4411
- Mfr. Part No.:
- TLE95623QXXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | CAN Caps | |
| Maximum Data Rate | 5Mbps | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Transceiver | |
| Power Down Mode | High Speed | |
| Supply Current | 250mA | |
| Interface Type | ISO 11898-2 | |
| Package Type | VQFN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Series | TLE9562-3QX | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type CAN Caps | ||
Maximum Data Rate 5Mbps | ||
Number of Transceivers 1 | ||
Sub Type CAN Transceiver | ||
Power Down Mode High Speed | ||
Supply Current 250mA | ||
Interface Type ISO 11898-2 | ||
Package Type VQFN | ||
Pin Count 48 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Series TLE9562-3QX | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q100 | ||
The Infineon TLE9562-3QX is a multifunctional system IC with integrated power supply, communication interfaces, multiple half-bridges and support features in an exposed pad PG-VQFN-48 power package. The device is designed for various motor control automotive applications. To support these applications, the BLDC Motor System IC provides the main functions, such as a 5V low dropout voltage regulator one HS-CAN transceiver supporting CAN FD, CAN Partial Networking , three half-bridges for BDLC motor control, one current sense amplifier and one 32 bit serial peripheral interface (SPI).
Very low quiescent current consumption in Stop Mode and Sleep Mode
Periodic cyclic sense and cyclic wake in Normal Mode, Stop Mode and Sleep Mode
Reset and interrupt output
Drain-source monitoring and open-load detection
Configurable time-out and window watchdog
Over temperature and short circuit protection features
