onsemi NCV7343MW0R2G, CAN Caps 1 Mbps, 14-Pin DFNW

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
221-6670
Mfr. Part No.:
NCV7343MW0R2G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Data Rate

1Mbps

Product Type

CAN Caps

Number of Transceivers

1

Sub Type

CAN Interface

Power Down Mode

Sleep

Supply Current

61mA

Interface Type

CAN FD

Package Type

DFNW

Pin Count

14

Minimum Supply Voltage

4.5V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Series

NCV7343

Width

3.1mm

Height

900μm

Length

4.6mm

Standards/Approvals

No

Automotive Standard

AEC-Q100

The ON Semiconductor NCV7343 CAN FD transceiver is the interface between a controller area network (CAN) protocol controller and the physical bus. The transceiver provides differential transmit capability to the bus and differential receive capability to the CAN controller.

High impedance bus lines in unpowered state

Transmit data dominant timeout function

Bus error detection

Under all supply conditions the chip behaves predictably

ESD robustness of bus pins > 8 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy