Infineon TLE94713ESV33XUMA1, CAN Transceiver 5 Mbps, 24-Pin TSDSO
- RS Stock No.:
- 218-6363
- Mfr. Part No.:
- TLE94713ESV33XUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.14
(exc. GST)
$27.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $5.028 | $25.14 | - |
| 750 - 1495 | $4.904 | $24.52 | 2% |
| 1500 + | $4.832 | $24.16 | 3% |
*price indicative
- RS Stock No.:
- 218-6363
- Mfr. Part No.:
- TLE94713ESV33XUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 5Mbps | |
| Product Type | CAN Transceiver | |
| Number of Transceivers | 1 | |
| Sub Type | CAN Interface | |
| Power Down Mode | Restart, Normal, Sleep | |
| Supply Current | 6.5mA | |
| Package Type | TSDSO | |
| Interface Type | CAN | |
| Pin Count | 24 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Supply Voltage | 28V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | TLE9471-3ES V33 | |
| Automotive Standard | AEC-Q101, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 5Mbps | ||
Product Type CAN Transceiver | ||
Number of Transceivers 1 | ||
Sub Type CAN Interface | ||
Power Down Mode Restart, Normal, Sleep | ||
Supply Current 6.5mA | ||
Package Type TSDSO | ||
Interface Type CAN | ||
Pin Count 24 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Supply Voltage 28V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series TLE9471-3ES V33 | ||
Automotive Standard AEC-Q101, AEC-Q100 | ||
The Infineon high speed CAN transceiver supporting FD communication. It is mainly used in exhaust module and NOx sensor, water pump, wiper, HVAC ECU and control panel.
Low current consumption
Low drop voltage
