onsemi NCV7462DQ1R2G, LIN Transceiver IC 1 Mbps, 36-Pin SSOP
- RS Stock No.:
- 205-2487
- Mfr. Part No.:
- NCV7462DQ1R2G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
$6,790.50
(exc. GST)
$7,470.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $4.527 | $6,790.50 |
| 3000 - 4500 | $4.414 | $6,621.00 |
| 6000 + | $4.346 | $6,519.00 |
*price indicative
- RS Stock No.:
- 205-2487
- Mfr. Part No.:
- NCV7462DQ1R2G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | LIN Transceiver IC | |
| Maximum Data Rate | 1Mbps | |
| Number of Transceivers | 2 | |
| Sub Type | LIN Transceiver | |
| Power Down Mode | Flash, Sleep, Normal, Standby | |
| Supply Current | 50mA | |
| Package Type | SSOP | |
| Interface Type | CAN/LIN 2.x | |
| Pin Count | 36 | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 28V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.65mm | |
| Standards/Approvals | No | |
| Series | NCV7462 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type LIN Transceiver IC | ||
Maximum Data Rate 1Mbps | ||
Number of Transceivers 2 | ||
Sub Type LIN Transceiver | ||
Power Down Mode Flash, Sleep, Normal, Standby | ||
Supply Current 50mA | ||
Package Type SSOP | ||
Interface Type CAN/LIN 2.x | ||
Pin Count 36 | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 28V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 2.65mm | ||
Standards/Approvals No | ||
Series NCV7462 | ||
Automotive Standard AEC-Q100 | ||
The ON Semiconductor monolithic LIN/CAN system basis chip with enhanced feature set useful in automotive body control systems. Besides the bus interfaces the IC features two 5 V voltage regulators, high-side and low-side switches to control LEDs and relays, and supervision functionality like a window watchdog. This allows a highly integrated solution by replacing external discrete components while maintaining the system flexibility.
Main supply functional operating range from 5V to 28V
Main supply parametrical operating range from 6V to 18V
CAN high speed transceiver compliant to ISO11898
TxD time-out on CAN
LIN physical layer according to LIN 2.x and SAEJ2602
Programmable TxD time-out on LIN
Power management through operating modes are Normal, Standby, Sleep and Flash
Package type is SSOP36-EP
