Microchip ATA6587-GUQW1-VAO, System Basis Chip 5 Mbps, 26-Pin VDFN
- RS Stock No.:
- 802-847
- Mfr. Part No.:
- ATA6587-GUQW1-VAO
- Brand:
- Microchip
Subtotal (1 reel of 6000 units)*
$17,100.00
(exc. GST)
$18,840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 6000 + | $2.85 | $17,100.00 |
*price indicative
- RS Stock No.:
- 802-847
- Mfr. Part No.:
- ATA6587-GUQW1-VAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 5Mbps | |
| Product Type | System Basis Chip | |
| Number of Transceivers | 1 | |
| Supply Current | 48μA | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 26 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Series | ATA6587 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 5Mbps | ||
Product Type System Basis Chip | ||
Number of Transceivers 1 | ||
Supply Current 48μA | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 26 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Series ATA6587 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip System Basis Chip is a highly integrated automotive solution designed for sophisticated vehicle networking. It combines high-speed CAN FD and dual LIN interfaces with robust power management to Streamline electronic control unit designs.
Supports CAN FD up to 5 Mbit/s and dual LIN transceivers
Integrated dual 5V regulators with a watchdog timer
ISO 26262 Functional Safety Ready up to ASIL B
Related links
- Microchip ATA6588-GUQW1-VAO Voltage Regulator 5V, VDFN 26-Pin
- Microchip ATA6503T-4BWVAO 10-Pin VDFN
- Microchip ATA6501T-4CWVAO 8-Pin VDFN
- Microchip ATA6583-GUQW1-VAO Voltage Regulator 5V, VDFN 8-Pin
- Microchip ATA6582-GUQW1-VAO Voltage Regulator 5V, VDFN 14-Pin
- onsemi Adjustable 4.9 V SOIC
- Microchip ATA6580-GTQW1-VAO 18-Pin VDFN
- Microchip ATA6581-GTQW1-VAO 18-Pin VDFN
