Microchip ATA6503T-4BWVAO, System Basis Chip 8 Mbps, 10-Pin VDFN
- RS Stock No.:
- 802-842
- Mfr. Part No.:
- ATA6503T-4BWVAO
- Brand:
- Microchip
Subtotal (1 reel of 5000 units)*
$5,100.00
(exc. GST)
$5,600.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $1.02 | $5,100.00 |
*price indicative
- RS Stock No.:
- 802-842
- Mfr. Part No.:
- ATA6503T-4BWVAO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | System Basis Chip | |
| Maximum Data Rate | 8Mbps | |
| Number of Transceivers | 1 | |
| Supply Current | 160μA | |
| Mount Type | Surface | |
| Package Type | VDFN | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ROHS | |
| Series | ATA6503 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type System Basis Chip | ||
Maximum Data Rate 8Mbps | ||
Number of Transceivers 1 | ||
Supply Current 160μA | ||
Mount Type Surface | ||
Package Type VDFN | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ROHS | ||
Series ATA6503 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip System Basis Chip is an automotive-grade solution engineered for CAN FD networks. By combining a high-speed transceiver with an integrated 5V regulator, it simplifies the design of vehicle nodes by powering microcontrollers directly.
Supports CAN FD data rates up to 5Mbit/s
Integrated 5V regulator providing 150mA output current
Features 3.3V VIO pin for direct microcontroller interfacing
