Microchip MCP2517FDT-H/SL, CAN Caps 8 Mbps, 14-Pin SOIC

Subtotal (1 reel of 2600 units)*

$9,009.00

(exc. GST)

$9,911.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2600 +$3.465$9,009.00

*price indicative

RS Stock No.:
599-100
Mfr. Part No.:
MCP2517FDT-H/SL
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

8Mbps

Product Type

CAN Caps

Number of Transceivers

1

Supply Current

20mA

Package Type

SOIC

Interface Type

SPI

Pin Count

14

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

900μm

Length

4.5mm

Series

MCP2517FD

Standards/Approvals

ASIL B, ISO 26262

Width

3mm

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip CAN controller from microchip delivers exceptional functionality and reliability, perfect for embedded systems requiring advanced communication protocols. Engineered for integration, it offers a robust solution for modern automotive and industrial applications, ensuring seamless connectivity within a variety of systems. The device is designed to provide efficient and effective communication via the Controller Area Network (CAN), enabling rapid data transfers even in the most demanding environments. Additionally, its compact form factor allows for easy integration into your designs, making it an ideal choice for both new projects and upgrades.

Supports multiple CAN protocols which ensuring versatility in applications

Incorporates a high speed data transmission rate for efficient communication

Features low power consumption for enhanced device longevity

Robust thermal performance suitable for a wide temperature range

Designed for seamless integration into existing systems with minimal redesign effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy