Microchip MCP2517FDT-H/JHA, CAN Caps 8 Mbps, 14-Pin VDFN

Subtotal (1 reel of 5000 units)*

$19,550.00

(exc. GST)

$21,500.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$3.91$19,550.00

*price indicative

RS Stock No.:
598-438
Mfr. Part No.:
MCP2517FDT-H/JHA
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

CAN Caps

Maximum Data Rate

8Mbps

Number of Transceivers

1

Supply Current

20mA

Package Type

VDFN

Interface Type

SPI

Pin Count

14

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Series

MCP2517FD

Height

900μm

Width

3mm

Standards/Approvals

ASIL B, ISO 26262

Length

4.5mm

Automotive Standard

No

COO (Country of Origin):
TW
The Microchip CAN controller designed to enhance automotive and industrial applications. With its advanced functionalities, this device seamlessly integrates into existing systems, ensuring robust communication across high-speed networks. The chip offers true flexibility by supporting various data rates, making it an ideal choice for diverse environments. Its compact design facilitates easy retrofitting into existing architectures, saving time and resources during installation. Built with reliability in mind, this CAN controller enhances overall operational efficiency, providing a significant advantage in modern automotive solutions.

Offers support for a wide range of data transmission speeds

Incorporates integrated fault confinement mechanisms for enhanced reliability

Supports multiple CAN protocol versions which ensuring versatility

Allows for seamless integration with existing hardware to expedite deployment

Designed to optimise power consumption enhancing overall system energy efficiency

Features a compact footprint that facilitates space saving implementations

Equipped with advanced diagnostic capabilities aiding in efficient troubleshooting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy