B&R Enclosures Silver Steel Lock Cabinet Lock

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$118.82

(exc. GST)

$130.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$118.82
3 +$110.50

*price indicative

RS Stock No.:
885-2795
Mfr. Part No.:
NI050
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Product Type

Lock Cabinet Lock

Material

Steel

Colour

Silver

Standards/Approvals

No

COO (Country of Origin):
AU

B&R Enclosure Locks


Stock no. 885-2758 - Turnbuckle lock in stainless steel with 7mm square stainless steel insert. Key required: SKU or SKZ

Stock no. 885-2751 - Wing knob, lockable key code 92268. Key required: SK3

Stock no. 885-2770 - T-Handle, lockable key code 92268. Key required: SK3

Stock no. 885-2795 - L-Handle, lockable key code 92268. Key required: SK3

Stock no. 885-2815 - L-Handle, padlockable in chrome steel

Stock no. 885-2818 - L-Handle, padlockable in stainless steel

Stock no. 885-2812 - Swing handle, padlockable in chrome steel

Stock no. 885-2821 - Swing handle, padlockable in stainless steel

Stock no. 885-2868 - Non-Lockable Wing Knob

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy