B&R Enclosures Silver Steel Lock Cabinet Lock
- RS Stock No.:
- 885-2751
- Mfr. Part No.:
- NI030
- Brand:
- B&R Enclosures
Get a bulk buy discount
Add 3 more to save $17.88
View bulk pricing optionsSubtotal (1 unit)*
$85.16
(exc. GST)
$93.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $85.16 | - |
| 3 + | $79.20 | $17.88 |
*price indicative
- RS Stock No.:
- 885-2751
- Mfr. Part No.:
- NI030
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Lock Type | Wing Knob Lock | |
| Product Type | Lock Cabinet Lock | |
| Material | Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Lock Type Wing Knob Lock | ||
Product Type Lock Cabinet Lock | ||
Material Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
B&R Enclosure Locks
Stock no. 885-2758 - Turnbuckle lock in stainless steel with 7mm square stainless steel insert. Key required: SKU or SKZ
Stock no. 885-2751 - Wing knob, lockable key code 92268. Key required: SK3
Stock no. 885-2770 - T-Handle, lockable key code 92268. Key required: SK3
Stock no. 885-2795 - L-Handle, lockable key code 92268. Key required: SK3
Stock no. 885-2815 - L-Handle, padlockable in chrome steel
Stock no. 885-2818 - L-Handle, padlockable in stainless steel
Stock no. 885-2812 - Swing handle, padlockable in chrome steel
Stock no. 885-2821 - Swing handle, padlockable in stainless steel
Stock no. 885-2868 - Non-Lockable Wing Knob
Related links
- B&R Enclosures Silver Steel Lock Cabinet Lock
- B&R Enclosures Silver Stainless Steel Lock Cabinet Lock
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
- B&R Enclosures ARWX Series 9U-Rack Server Cabinet, 500 x 600 x 550mm
- B&R Enclosures ARWX Series 6 U-Rack Server Cabinet 600 mm, 370 mm 550 mm
- B&R Enclosures ARWX Series 12 U-Rack Server Cabinet 600 mm, 635 mm 550 mm
- B&R Enclosures Ausrack Wall ARWX Series 18 U-Rack Server Cabinet 450 mm, 600 mm 905 mm
- RS PRO Silver Stainless Steel Cabinet Lock Key Unlock
