Euro-Locks a Lowe & Fletcher group Company Camlock, 8 mm Panel-to-Tongue 16.1 x 13.1 mm, Key Unlock
- RS Stock No.:
- 347-8642
- Mfr. Part No.:
- 0207012
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.32
(exc. GST)
$10.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship
- Plus 60 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $9.32 |
| 10 - 19 | $9.16 |
| 20 - 49 | $9.02 |
| 50 + | $8.80 |
*price indicative
- RS Stock No.:
- 347-8642
- Mfr. Part No.:
- 0207012
- Brand:
- Euro-Locks a Lowe & Fletcher group Company
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Euro-Locks a Lowe & Fletcher group Company | |
| Lock Type | Keyed | |
| Product Type | Camlock | |
| Unlock Method | Key | |
| Panel to Tongue Depth | 8mm | |
| Panel Cutout Size | 16.1 x 13.1 mm | |
| Minimum Panel Thickness | 2.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Euro-Locks a Lowe & Fletcher group Company | ||
Lock Type Keyed | ||
Product Type Camlock | ||
Unlock Method Key | ||
Panel to Tongue Depth 8mm | ||
Panel Cutout Size 16.1 x 13.1 mm | ||
Minimum Panel Thickness 2.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

Mini Square-head Camlock
5 disc mini camlock
Double key entry
Suitable for medium security i.e. cash boxes, alarm panels etc
Panel to tongue 8mm
Panel thickness 2.5-6.4mm
Supplied with
2 keys
Related links
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
- Euro-Locks a Lowe & Fletcher group Company Camlock Key Unlock
