Phoenix Contact Grey, Black Camlock, Latch Unlock

Subtotal (1 unit)*

$411.80

(exc. GST)

$452.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$411.80

*price indicative

RS Stock No.:
517-338
Mfr. Part No.:
3202779
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Lock Type

Camlock

Product Type

Camlock

Unlock Method

Latch

Finish

Black, Grey

Colour

Grey, Black

Standards/Approvals

EAC Approval ID:RU C-DE.AI30.B.01549.B

COO (Country of Origin):
DE
The Phoenix Contact Replacement Die is designed for use with the CF 3000-2.5 crimping device. It ensure precise and reliable crimping for various applications. Made from high-quality materials.

Crimping profile Trapezoidal

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy