Kraus & Naimer 2 Position 60 ° 25 A
- RS Stock No.:
- 311-5256
- Mfr. Part No.:
- CA20.A201/GBA002.*FT
- Brand:
- Kraus & Naimer
This image is representative of the product range
Subtotal (1 unit)*
$97.96
(exc. GST)
$107.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.96 |
*price indicative
- RS Stock No.:
- 311-5256
- Mfr. Part No.:
- CA20.A201/GBA002.*FT
- Brand:
- Kraus & Naimer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kraus & Naimer | |
| Series | CA | |
| Product Type | Cam Switch | |
| Number of Positions | 2 | |
| Mount Type | Panel | |
| Number of Poles | 2 | |
| Terminal Type | Screw | |
| Angle of Throw | 60 ° | |
| IP Rating | IP40 | |
| Contact Current | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Contact Voltage | 690V | |
| Length | 48mm | |
| Standards/Approvals | IEC 60947-3 | |
| Hazardous Area Certification | No | |
| Width | 48mm | |
| Mechanical Life | 1000000Operations | |
| Select all | ||
|---|---|---|
Brand Kraus & Naimer | ||
Series CA | ||
Product Type Cam Switch | ||
Number of Positions 2 | ||
Mount Type Panel | ||
Number of Poles 2 | ||
Terminal Type Screw | ||
Angle of Throw 60 ° | ||
IP Rating IP40 | ||
Contact Current 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Contact Voltage 690V | ||
Length 48mm | ||
Standards/Approvals IEC 60947-3 | ||
Hazardous Area Certification No | ||
Width 48mm | ||
Mechanical Life 1000000Operations | ||
- COO (Country of Origin):
- IE
Series CA20
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 25A
S0 size
- RS Stock No. 3115341
- Mfr. Part No. CA20.A221/GBA001.*FT
Each
$106.12
- RS Stock No. 3115284
- Mfr. Part No. CA20.A344/GBA001.*FT
Each
$314.14
- RS Stock No. 3115262
- Mfr. Part No. CA20.A203/GBA003.*FT
Each
$164.54
Related links
- Kraus & Naimer 6 Position 60 ° 25 A
- Kraus & Naimer 2 Position 60 ° 25 A
- Kraus & Naimer 2 Position 60 °, Rotary Knob Actuator 20 A
- Kraus & Naimer 3 Position 60 ° 25 A
- Kraus & Naimer 4 Position 60 ° 25 A
- Kraus & Naimer 2 Position 60 ° 32 A
- Kraus & Naimer 2 Position 60 ° 20 A
- Kraus & Naimer 4 Position 60 °, Rotary Knob Actuator 20 A









